Bosch PRO GBH SDS Cordless Drill 18 V 35 mm 500rpm
- RS Stock No.:
- 829-079
- Mfr. Part No.:
- 0.611.915.001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€851.35
(exc. VAT)
€1,047.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €851.35 |
*price indicative
- RS Stock No.:
- 829-079
- Mfr. Part No.:
- 0.611.915.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | PRO GBH | |
| Chuck Size | 35mm | |
| Chuck Type | SDS | |
| Overall Length | 430mm | |
| Speed | 500rpm | |
| Overall Height | 250mm | |
| Weight | 5.3kg | |
| Overall Width | 93mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series PRO GBH | ||
Chuck Size 35mm | ||
Chuck Type SDS | ||
Overall Length 430mm | ||
Speed 500rpm | ||
Overall Height 250mm | ||
Weight 5.3kg | ||
Overall Width 93mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless rotary hammer offers exceptional performance for professional applications. It combines lightweight design with powerful capabilities, making it Ideal for demanding hammer drilling in concrete and chiselling tasks.
Outstanding compactness significantly enhances portability and ease of use
A soft start feature and lock-on button facilitate permanent chiselling
Impressive impact energy of 7 J maximises efficiency during operation
Lightweight design of 6.1 kg optimises handling without compromising power
Related links
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
- Bosch PRO GBH SDS 110V Corded 80 mm
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
