DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- RS Stock No.:
- 136-2878
- Mfr. Part No.:
- DCH273NT-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€421.37
(exc. VAT)
€518.29
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.37 |
*price indicative
- RS Stock No.:
- 136-2878
- Mfr. Part No.:
- DCH273NT-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Straight | |
| Series | SDS Plus | |
| Chuck Size | 24mm | |
| Chuck Type | Slotted Chuck Drive | |
| Overall Length | 301mm | |
| Speed | 1100rpm | |
| Standards/Approvals | CE | |
| Weight | 2.5kg | |
| Power Rating | 400W | |
| Overall Height | 202mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Straight | ||
Series SDS Plus | ||
Chuck Size 24mm | ||
Chuck Type Slotted Chuck Drive | ||
Overall Length 301mm | ||
Speed 1100rpm | ||
Standards/Approvals CE | ||
Weight 2.5kg | ||
Power Rating 400W | ||
Overall Height 202mm | ||
- COO (Country of Origin):
- CZ
Stanley SDS Plus Series SDS Hammer Drill, 18V Battery Voltage, 24mm Chuck Size - DCH273NT-XJ
This SDS hammer drill is a Cordless percussion tool designed for drilling and light chiselling tasks in industrial settings. It operates from an 18V battery and is intended for use where portability and sustained impact performance are required, offering a compact, handheld solution for technicians in automation, electronics, electrical and mechanical fields.
Features and Benefits:
• Brushless motor delivering efficient power transfer and reduced maintenance
• 1100 r/min no‑load speed for steady drilling Tempo and controlled progress
• 400W power rating for robust impact energy during demanding operations
• 24mm slotted chuck enabling secure bit retention for varied accessories
• 2.5kg lightweight design to reduce operator fatigue during prolonged use
• 1100 r/min no‑load speed for steady drilling Tempo and controlled progress
• 400W power rating for robust impact energy during demanding operations
• 24mm slotted chuck enabling secure bit retention for varied accessories
• 2.5kg lightweight design to reduce operator fatigue during prolonged use
Applications
• Suitable for installing anchors and fixings in concrete and masonry
• Ideal for maintenance tasks in manufacturing plant environments
• Used for electrical trunking and conduit routing on site
• Can be used for mechanical fitting where portable rotary hammering is needed
• Ideal for maintenance tasks in manufacturing plant environments
• Used for electrical trunking and conduit routing on site
• Can be used for mechanical fitting where portable rotary hammering is needed
How does the tool manage heat during continuous operation?
The brushless motor design improves thermal efficiency, lowering internal heat build‑up compared with brushed equivalents and supporting longer run times under load.
What handling considerations support precision work?
The straight handle layout provides a NEUTRAL grip axis, aiding alignment and control when performing repetitive drilling operations.
Is the chuck compatible with standard SDS Plus accessories?
The drive accepts SDS Plus accessories and accommodates a 24mm slotted chuck Interface for a range of compatible bits.
Note
Please note the product being sold is for the base unit only with case
Related links
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT SDS Plus 425 W Cordless, Type C 18 V 1 mm 2700rpm
- DeWALT SDS Plus 12V Cordless
- DeWALT SDS Plus 18V Cordless
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- DeWALT SDS Plus 240V Corded, Type C - EU
