DeWALT SDS Plus 425 W SDS Hammer Drill, Type C 18 V 1 mm 2700rpm
- RS Stock No.:
- 171-6213
- Mfr. Part No.:
- DCH133M1-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€387.92
(exc. VAT)
€477.14
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.92 |
*price indicative
- RS Stock No.:
- 171-6213
- Mfr. Part No.:
- DCH133M1-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | D-Handle | |
| Battery Capacity | 4Ah | |
| Chuck Size | 1mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 383mm | |
| Speed | 2700rpm | |
| Power Rating | 425W | |
| Overall Width | 84mm | |
| Weight | 2.3kg | |
| Standards/Approvals | No | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type D-Handle | ||
Battery Capacity 4Ah | ||
Chuck Size 1mm | ||
Chuck Type SDS Plus | ||
Overall Length 383mm | ||
Speed 2700rpm | ||
Power Rating 425W | ||
Overall Width 84mm | ||
Weight 2.3kg | ||
Standards/Approvals No | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CN
Dewalt DCH133M1 18v Li-ion XR Brushless SDS+ Rotary Hammer Drill
The DCH133M1 18V Max XR Brushless D-Handle Rotary Hammer is a compact lightweight high-performance rotary hammer that has a durable mechanism that delivers 2.6 joules of impact energy. At the heart of this tool is the DEWALT brushless motor and durable rotary hammer mechanism. With its better than corded speed of application, compact size, light weight and balanced design, this hammer can replace your corded tool. The mechanical clutch enhances user control in a bind up situation and can help minimise sudden torque reaction.
Features and Benefits:
• DEWALTs one of the most powerful 18V XR Li-Ion Brushless hammer drill driver featuring XR 4.0Ah Li-Ion battery providing all-day runtime
• Durable construction and mechanical clutch for long life operation, even in the hardest concrete
• Rotation stop mode for light chisel work in plaster, tiles and mortar
• Ideal for drilling anchor and mounting holes of 426 mm in concrete, stone and masonry
• Efficient intelligent trigger allowing total control over all applications
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Includes a Heavy Duty Carry Case to organise your tools and accessory storage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Applications:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
FAQs:
What do I get in the set?
This combi drill comes with:
• 4.0Ah XR Li-Ion Battery
• Battery Charger
• Heavy Duty Carry Case
Do you stock replacement batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
Related links
- DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT XR SDS Plus Cordless, Type C - EU 18 V 1060rpm
- DeWALT DCD999T Cordless, Type C 18 V
- DeWALT DCF512D Cordless, Type C 18 V
- DeWALT DCF620D2K Cordless, Type C 18 V
- DeWALT DCD708D2T Cordless, Type C 18 V
