Makita HR166D SDS Plus Hammer Drill, Type G - British 3-Pin 12 V 16 mm 680rpm
- RS Stock No.:
- 175-0405
- Mfr. Part No.:
- HR166DSMJ-UK
- Manufacturer:
- Makita
Subtotal (1 unit)*
€399.98
(exc. VAT)
€491.98
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.98 |
*price indicative
- RS Stock No.:
- 175-0405
- Mfr. Part No.:
- HR166DSMJ-UK
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Straight | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | HR166D | |
| Chuck Size | 16mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 250mm | |
| Speed | 680rpm | |
| Standards/Approvals | No | |
| Weight | 2.4kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Straight | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series HR166D | ||
Chuck Size 16mm | ||
Chuck Type SDS Plus | ||
Overall Length 250mm | ||
Speed 680rpm | ||
Standards/Approvals No | ||
Weight 2.4kg | ||
Plug Type Type G - British 3-Pin | ||
Makita HR166D Series Rotary Hammer, 12V Voltage Rating, 4Ah Battery Capacity - HR166DSMJ-UK
This rotary hammer is a versatile tool designed for professionals in electrical and mechanical fields. With a 12V voltage rating, this cordless tool features a brushless motor for enhanced efficiency. Its compact design, coupled with a maximum speed of 680rpm, makes it ideal for various drilling applications, including wood and steel, with capacities of 13mm and 10mm respectively.
Features & Benefits
• Two-mode operation allows for rotary and hammer drilling
• One-touch sliding chuck facilitates easy bit changes
• Variable speed control delivers precise drilling speed
• Equipped with LED job light for improved visibility
• Lightweight design ensures reduced fatigue during prolonged use
Applications
• Used for drilling into various materials like concrete and wood
• Ideal for installation work in electrical or automation systems
• Suitable for mechanical assembly tasks requiring precise drilling
• Effective for maintenance and repair jobs in industrial settings
What is the difference between the two modes available?
The two modes, rotary and rotary hammer, allow for flexibility in drilling applications. The rotary mode is suitable for standard drilling, while the hammer mode provides additional impact energy for tougher materials, enhancing efficiency in challenging tasks.
How does the brushless motor contribute to the tool's performance?
The brushless motor offers several benefits, including longer battery life and less heat generation, which helps maintain consistent performance. It also requires less maintenance compared to brushed motors, making it an ideal choice for frequent use.
What is the benefit of the one-touch sliding chuck?
The one-touch sliding chuck simplifies the bit installation process, allowing for quick changes without the need for additional tools. This feature enhances productivity by minimising downtime during tasks.
How does the 4Ah battery affect the tool's runtime?
A 4Ah battery provides extended use between charges, allowing for more work to be completed without interruptions. This capacity is particularly beneficial for extensive projects where accessing a power source may be inconvenient.
How does the LED job light assist users during operations?
The LED job light illuminates the workspace, enabling better visibility in dim or hard-to-reach areas. This feature enhances accuracy and safety, especially in professional environments where precision is crucial.
Related links
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- DeWALT DCH SDS Plus Cordless, Type G - British 3-Pin 12 V 910rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Makita CXT Keyless Cordless 450 rpm
- Makita DF012DSE-UK DF012DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- Bosch GBH SDS Plus Cordless, Type C - EU 18 V 980rpm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
