Milwaukee M18 FUEL SDS Plus SDS Hammer Drill, Type G - British 3-Pin 18 V 13 mm
- RS Stock No.:
- 248-1045
- Mfr. Part No.:
- M18ONEFHX-552X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€808.95
(exc. VAT)
€995.01
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €808.95 |
*price indicative
- RS Stock No.:
- 248-1045
- Mfr. Part No.:
- M18ONEFHX-552X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13 mm | |
| Chuck Type | SDS Plus | |
| Speed | 4800rpm | |
| Standards/Approvals | RoHS | |
| Weight | 3.4kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series M18 FUEL | ||
Chuck Size 13 mm | ||
Chuck Type SDS Plus | ||
Speed 4800rpm | ||
Standards/Approvals RoHS | ||
Weight 3.4kg | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series SDS Hammer Drill, 18V Voltage Rating, Brushless Motor - M18ONEFHX-552X
This SDS Hammer Drill delivers powerful performance combined with innovative design. Weighing 3.4kg, it features an 18V cordless operation using a high-capacity 5.5Ah Li-Ion battery. The brushless motor enhances efficiency, making it an ideal choice for professionals in various industries including automation and mechanical engineering.
Features & Benefits
• FIXTEC™ system allows quick chuck changes for versatile use
• Powers through wood, metal, and concrete with ease
• Autostop function protects users in bind-up situations
• Remote locking feature enhances tool security
• Impressive percussion rate of up to 4800 bpm for faster drilling
Applications
• Used for drilling in concrete, wood, and metal
• Can be used for creating holes in various substrates during construction
• Ideal for heavy-duty requiring high torque
What is the impact energy of this tool and its effect on performance?
The hammer mechanism delivers 2.5J of impact energy, providing efficient drilling capabilities in tough materials while maintaining low vibration levels for user comfort.
How does the tool's battery performance influence its usability in prolonged tasks?
With the ability to drill up to 125 holes of 10 x 50 mm per charge, the battery's extended runtime makes it excellent for long work sessions without frequent recharging.
What features contribute to this tool's ease of use for professionals?
The lightweight design and brushless technology reduce fatigue during prolonged use, while the keyless chuck system allows for fast bit changes, enhancing overall efficiency on the job.
Related links
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL SDS Max 18V Cordless Hammer Drill Li-Ion, Cordless
- Milwaukee M18 FUEL Keyed Corded, Cordless 18 V 13 mm 1500rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
