Makita HR2470 SDS Plus 230V Corded, Type C - EU

Subtotal (1 unit)*

€231.61

(exc. VAT)

€284.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.61

*price indicative

RS Stock No.:
180-9700
Mfr. Part No.:
HR2470BX40
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

SDS Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Straight

Series

HR2470

Cable Length

4m

Chuck Type

SDS Plus

Speed

0rpm, 1100rpm, 4500rpm

Power Rating

780W

Weight

2.6kg

Standards/Approvals

No

Plug Type

Type C - EU

COO (Country of Origin):
RO

Makita SDS Hammer Drill, 4500rpm Max Speed, 780W - HR2470BX40


This SDS hammer drill is suitable for both professional and DIY projects, offering effective performance for drilling into concrete, masonry, and wood. Weighing only 2.6kg, it is designed for easy portability while providing power, with a maximum speed of 4500rpm to ensure efficient drilling using a variety of SDS plus drill bits.

Features & Benefits


• Double insulation enhances safety during operation

• Variable speed control allows customised drilling efficiency

• Torque limiter prevents motor burnout

• Anti-vibration design reduces fatigue for the user

• Reversing function aids in bit extraction

• Lightweight construction facilitates ease of use

Applications


• Suitable for drilling into masonry for wall fittings

• Suitable for creating holes in wood for various projects

• Effective for drilling concrete in construction tasks

• Compatible with SDS plus drill bits for diverse

Can it drill through reinforced concrete easily?


Yes, it manages reinforced concrete effectively due to the torque limiter feature.

How does this tool manage dust during operation?


Its design directs cooling air, minimising dust ingress.

What speed settings are available with this model?


The no-load speed ranges from 0 to 1,100r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy