Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- RS Stock No.:
- 268-4242
- Mfr. Part No.:
- 06112A3070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€269.39
(exc. VAT)
€331.35
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.39 |
*price indicative
- RS Stock No.:
- 268-4242
- Mfr. Part No.:
- 06112A3070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GBH | |
| Cable Length | 4m | |
| Chuck Type | SDS Plus | |
| Overall Length | 377mm | |
| Speed | 900rpm | |
| Overall Height | 210mm | |
| Power Rating | 830W | |
| Standards/Approvals | No | |
| Weight | 2.9kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GBH | ||
Cable Length 4m | ||
Chuck Type SDS Plus | ||
Overall Length 377mm | ||
Speed 900rpm | ||
Overall Height 210mm | ||
Power Rating 830W | ||
Standards/Approvals No | ||
Weight 2.9kg | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- DE
The Bosch rotary hammer with sds plus that has high quality components ensure robustness, reliability, and long performance lifetime. An optional chisel mode enables use in wide range of applications.
Vibration control
Variable speed
Related links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS 18V Cordless, Type G - British 3-Pin
