Bosch GSB Keyless 230V Corded 1.5 to 13 mm, Type F - Schuko

Subtotal (1 unit)*

€106.55

(exc. VAT)

€131.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.55

*price indicative

RS Stock No.:
182-7539
Mfr. Part No.:
0601217100
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

1.8Nm

Product Type

Hammer Drill

Voltage

230V

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Pistol Grip

Series

GSB

Chuck Size

1.5 to 13mm

Chuck Type

Keyless

Overall Length

276mm

Overall Height

180mm

Standards/Approvals

CE marked

Weight

1.8kg

Power Rating

301W

Plug Type

Type F - Schuko

RoHS Status: Exempt

COO (Country of Origin):
MY

Bosch Impact Drill, 13mm Chuck Size, 600W Rated Power - GSB Series - 0601217100


When you need to chip away at tough materials, reach for this corded impact drill from Bosch. Its versatile design lets you swap between chiselling and drilling functions, whether you're working with concrete, wood, steel or masonry. The lightweight, compact tool is built for easy handling and weighs just 1.8kg. Fear not, as it's still strong enough to take on heavy-duty applications, with a powerful 600W motor and rated torque of 1.8Nm. An electronic control feature means you can get that all-important pilot hole positioned correctly – ensuring precise results first time around.

Features & Benefits


• Setting wheel means you can pre-select the right speed before drilling

• Soft grip gives you a secure, comfortable hold without slipping

• Robust twin-sleeve keyless chuck lets you change bits quickly for efficiency

• No-load speed goes up to 2800rpm for rapid results

Applications


• Plumbing tasks

• Commercial building sites

• Appliance installation and removal

What type of plug does this drill use?


This electric tool includes a type-F Schuko plug with two round pins and has a voltage rating of 230V for wide compatibility throughout Europe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy