DeWALT XR 340 W Cordless, Type C - EU 18 V 13 mm 65 Nm
- RS Stock No.:
- 183-4329
- Mfr. Part No.:
- DCD777L2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€367.64
(exc. VAT)
€452.20
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.64 |
*price indicative
- RS Stock No.:
- 183-4329
- Mfr. Part No.:
- DCD777L2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Driver | |
| Torque Rating | 65Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Battery Capacity | 3Ah | |
| Series | XR | |
| Chuck Size | 13mm | |
| Overall Length | 192mm | |
| Standards/Approvals | No | |
| Power Rating | 340W | |
| Weight | 1.13kg | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Driver | ||
Torque Rating 65Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Battery Capacity 3Ah | ||
Series XR | ||
Chuck Size 13mm | ||
Overall Length 192mm | ||
Standards/Approvals No | ||
Power Rating 340W | ||
Weight 1.13kg | ||
Plug Type Type C - EU | ||
- COO (Country of Origin):
- CN
Related links
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm
- DeWALT DCD708 Keyless 340 W Cordless 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 90 Nm
- DeWALT XR POWERSTACK Cordless, Type C - EU 18 V 13 mm 75 Nm
