DeWALT XR Keyless Drill Driver, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- RS Stock No.:
- 205-0454
- Mfr. Part No.:
- DCD709P1T-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€264.41
(exc. VAT)
€325.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.41 |
*price indicative
- RS Stock No.:
- 205-0454
- Mfr. Part No.:
- DCD709P1T-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Driver | |
| Torque Rating | 65Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | XR | |
| Chuck Size | 1.5 → 13mm | |
| Overall Length | 175mm | |
| Chuck Type | Keyless | |
| Standards/Approvals | No | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Driver | ||
Torque Rating 65Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series XR | ||
Chuck Size 1.5 → 13mm | ||
Overall Length 175mm | ||
Chuck Type Keyless | ||
Standards/Approvals No | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
Stanley Series XR Drill Driver, 13mm Chuck Size, 18V Voltage - DCD709P1T-GB
This drill driver is a compact, Cordless tool designed for drilling and screwdriving tasks in industrial and trade settings. It employs a brushless motor to improve efficiency and run time while delivering significant torque for demanding operations. The unit accepts a 13 mm keyless chuck and is supplied with a battery, charger and a T-STAK kitbox for site portability.
Features & Benefits
• 65 Nm torque delivers high-torque performance for heavy-duty fastenings
• Brushless motor increases power efficiency and extends run time
• 2-speed gearbox provides controlled low- and high-speed operation
• 15-position torque control ensures consistent screwdriving
• Foot LED with delay improves visibility on workpieces
• Keyless 13mm chuck allows Rapid bit changes
• Brushless motor increases power efficiency and extends run time
• 2-speed gearbox provides controlled low- and high-speed operation
• 15-position torque control ensures consistent screwdriving
• Foot LED with delay improves visibility on workpieces
• Keyless 13mm chuck allows Rapid bit changes
**Applications**
• Suitable for installing electrical systems requiring precise torque control
• Ideal for mechanical assembly tasks involving nuts and bolts
• Used for drilling cable runs and conduit in automation projects
• Can be used for carpentry tasks requiring Compact access in confined spaces
• Ideal for mechanical assembly tasks involving nuts and bolts
• Used for drilling cable runs and conduit in automation projects
• Can be used for carpentry tasks requiring Compact access in confined spaces
What battery compatibility should I expect?
The tool accepts 18V XR lithium-ion batteries and also works with FlexVolt 18V/54V units.
How does the tool perform in masonry drilling?
In hammer mode it can drill up to 13mm in masonry with the specified hammer action rates.
What illumination feature assists in poor light?
A foot-mounted LED with delay keeps the work area lit after trigger release.
What is the chuck capacity range for different bit sizes?
The keyless chuck secures bits from 1.5mm up to 13mm for varied drilling and driving tasks.
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT DCD805 Ratcheting Cordless, Type G - British 3-Pin 18 V 90 Nm 2000rpm
- Bosch UniversalDrill Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 6 Nm 1900rpm
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm

