Bosch EasyDrill Keyless Combi Drill, Type G 18 V 13 mm 40 Nm 1630rpm
- RS Stock No.:
- 268-4815
- Mfr. Part No.:
- 0.603.9D8.070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€106.34
(exc. VAT)
€130.80
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.34 |
*price indicative
- RS Stock No.:
- 268-4815
- Mfr. Part No.:
- 0.603.9D8.070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Combi Drill | |
| Torque Rating | 40Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Ergonomic | |
| Battery Capacity | 1.5Ah | |
| Series | EasyDrill | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 180mm | |
| Speed | 1630rpm | |
| Standards/Approvals | No | |
| Overall Width | 57mm | |
| Weight | 1.4kg | |
| Overall Height | 214mm | |
| Plug Type | Type G | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Combi Drill | ||
Torque Rating 40Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Ergonomic | ||
Battery Capacity 1.5Ah | ||
Series EasyDrill | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 180mm | ||
Speed 1630rpm | ||
Standards/Approvals No | ||
Overall Width 57mm | ||
Weight 1.4kg | ||
Overall Height 214mm | ||
Plug Type Type G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bosch Easy Drill is also designed for impact drilling in brick and measured at 20 to 25 degree Celsius with rechargeable battery with 13 mm chuck capacity.
Operating mode pre-setting ring
Gear selector switch
Rotational direction switch
Related links
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm
- Bosch EasyImpact Keyless Cordless, Cordless 18 V 13 mm 40 Nm 1630rpm
- Bosch UniversalDrill Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 6 Nm 1900rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
