Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm

Subtotal (1 unit)*

€496.49

(exc. VAT)

€610.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€496.49

*price indicative

RS Stock No.:
205-2398
Mfr. Part No.:
DHP482RTJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Torque Rating

21Nm

Product Type

Drill Driver

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

Ergonomic

Motor Type

Brushed

Battery Capacity

5Ah

Series

DHP482RTJ

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Speed

1900rpm

Weight

1.5kg

Standards/Approvals

No

Plug Type

Type G - British 3-Pin

RoHS Status: Exempt

COO (Country of Origin):
RO

Makita DHP482RTJ Series Drill Driver, 1.5 to 13mm Chuck Size, 18V Voltage Rating - DHP482RTJ


This cordless drill driver is built for professional use, offering both hammer action and standard drilling functionalities. With a maximum torque of 62Nm, it is effective on various materials, making it ideal for fitters, builders, and maintenance personnel. A 5Ah lithium-ion battery provides extended usage, improving productivity in various environments.

Features & Benefits


• Compact design with a 4-pole motor ensures efficient performance

• Versatile functionality with two power settings for different tasks

• Keyless chuck allows for quick and simple bit changes

• Integrated LED light enhances visibility in low-light conditions

• Battery protection system safeguards against low power levels

Applications


• Suitable for drilling in wood, masonry, and steel

• Utilised for professional screwdriving in construction projects

• Appropriate for maintenance tasks in electrical and mechanical sectors

• Effective for DIY projects that require dependable cordless solutions

What battery type does it use?


It uses a lithium-ion battery that delivers efficient power.

How long does it take to charge the battery?


Charging typically takes a few hours, depending on the charger used.

Can it handle heavy-duty applications?


Yes, it features a maximum torque of 62Nm for robust tasks.

Is it easy to switch between drilling and screwdriving modes?


The tool allows for quick adjustments between settings for user convenience.

What is the maximum drilling diameter in wood?


It can drill up to 38mm in wood, accommodating various project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy