Bosch GSR Cordless 18 V 13 mm 55 Nm 460rpm
- RS Stock No.:
- 226-5759
- Mfr. Part No.:
- 06019H520B
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-5759
- Mfr. Part No.:
- 06019H520B
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 55Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | GSR | |
| Chuck Size | 13mm | |
| Speed | 460rpm | |
| Weight | 5.39kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 55Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series GSR | ||
Chuck Size 13mm | ||
Speed 460rpm | ||
Weight 5.39kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Bosch GSR 18V Cordless Drill Driver
The Bosch 18V cordless drill that has a robust design with handy a belt clip for easy carrying. It has an easy hand adjustable 13mm metal chuck for great torque transmission.
Metal lining for excellent torque transfer
5Ah battery x2
Includes charger
Related links
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSR 18V-90 C Cordless 18 V 13 mm 64 Nm 2100rpm
- Bosch GSR Autolock Cordless 18 V 13 mm
- Bosch GSR Keyless Cordless 18 V 13 mm 1900rpm
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch GSR Cordless 12 V 35 Nm
- Bosch GSR Cordless 12 V 10 mm 35 Nm
