Bosch GSR 18V-45 Drill Driver 18 V 13 mm 45 Nm 1900rpm
- RS Stock No.:
- 269-4106
- Mfr. Part No.:
- 06019K3205
- Manufacturer:
- Bosch
Subtotal (1 set)*
€352.76
(exc. VAT)
€433.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €352.76 |
*price indicative
- RS Stock No.:
- 269-4106
- Mfr. Part No.:
- 06019K3205
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Driver | |
| Torque Rating | 45Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Battery Capacity | 2Ah | |
| Series | GSR 18V-45 | |
| Chuck Size | 13mm | |
| Overall Length | 159mm | |
| Speed | 1900rpm | |
| Overall Width | 73mm | |
| Overall Height | 203mm | |
| Standards/Approvals | No | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Driver | ||
Torque Rating 45Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Battery Capacity 2Ah | ||
Series GSR 18V-45 | ||
Chuck Size 13mm | ||
Overall Length 159mm | ||
Speed 1900rpm | ||
Overall Width 73mm | ||
Overall Height 203mm | ||
Standards/Approvals No | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Bosch cordless drill that has lightweight design with a head length of 159mm and a belt clip for easy carrying. It has robust 13mm metal chuck for great torque transmission.
Metal lining for excellent torque transfer
Robust
Related links
- Bosch GSR 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-45 Cordless 18 V 13 mm 35 Nm 1900rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 45 Nm 1900rpm
- Bosch GSR 18V-90 C Cordless 18 V 13 mm 64 Nm 2100rpm
- Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm
- Bosch GSR Keyless Cordless 18 V 13 mm 1900rpm
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch GSB 18V-45 Cordless, Type C 18 V 1.5 to 13 mm 45 Nm 500rpm
