Facom 18V Cordless Combi Drill
- RS Stock No.:
- 236-1978
- Mfr. Part No.:
- CL3.P18SD2PB
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-1978
- Mfr. Part No.:
- CL3.P18SD2PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drill Type | Combi Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drill Type Combi Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Capacity 2Ah | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom makes this 18 V, 2 Ah Drill, the perfect balance of ergonomics and power to ensure that there is sufficient power for heavier tasks but still in a compact package. The 14 Position adjustable torque control for consistent screw driving into a var
Two speed all metal gearbox and variable speed trigger for excellent speed control and tool durability
Protection bumpers built into the machine casing
Protection bumpers built into the machine casing
Related links
- Facom CL3.P18 18V Cordless Drill
- DeWALT XR 18V Cordless Combi Drill Li-Ion, Euro Plug
- Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion
- DeWALT DCH133M2K 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCD805 18V Cordless Combi Drill Li-Ion, Type G - British 3-Pin
- Makita LXT Keyless 18V Cordless Combi Drill Body Only
- DeWALT DCD 18V Cordless Combi Drill Body Only
- Bosch GSB 18V Cordless Combi Drill Li-Ion, Euro Plug
