Milwaukee M12 FUEL Keyless Combi Drill, Cordless 12 V 13 mm 44 Nm 0rpm, 1700 rpm, 450 rpm
- RS Stock No.:
- 238-2557
- Mfr. Part No.:
- M12FPDXKIT-602X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€446.04
(exc. VAT)
€548.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.04 |
*price indicative
- RS Stock No.:
- 238-2557
- Mfr. Part No.:
- M12FPDXKIT-602X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 44Nm | |
| Product Type | Combi Drill | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | Right Angle | |
| Motor Type | Brushless | |
| Battery Capacity | 6Ah | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Speed | 0rpm, 1700rpm, 450rpm | |
| Standards/Approvals | No | |
| Weight | 1.5kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 44Nm | ||
Product Type Combi Drill | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type Right Angle | ||
Motor Type Brushless | ||
Battery Capacity 6Ah | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Speed 0rpm, 1700rpm, 450rpm | ||
Standards/Approvals No | ||
Weight 1.5kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Combi Drill, 12V Voltage Rating, Brushless Motor - M12FPDXKIT-602X
This combi drill represents a versatile and powerful tool for professionals in the automation, electronics, electrical, and mechanical industries. With a 12V cordless design and a compact form, it combines robust performance with ease of handling. The brushless motor ensures efficiency whilst contributing to a lightweight build of just 1.5kg, making it ideal for extended use.
Features & Benefits
• Brushless POWERSTATE motor provides up to 44 Nm of torque
• 13mm keyless chuck for quick and easy bit changes
• 0 to 1700 rpm max speed for efficient material drilling
• Supplied with two 6Ah Li-Ion battery packs for prolonged operation
Applications
• Used for drilling into wood, metal, and masonry
• Suitable for maintenance tasks in industrial environments
• Effective for home improvement projects requiring versatility
How long does it take to charge the battery?
The battery charge time is approximately 90 minutes, ensuring quick turnaround for continuous work.
What kind of attachments can be used with the removable chuck system?
The removable chuck system allows for various attachments, including right angle and offset heads, enabling a range of applications.
How does the REDLINK PLUS intelligence system enhance tool performance?
This system provides advanced digital overload protection, preserving the lifespan of both the tool and the battery under heavy loads.
Related links
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUELTM Keyless Cordless 12 V 13 mm 44 Nm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
