Milwaukee M12 FUEL Heavy Duty Cordless, Cordless 12 V 13 mm 45 Nm 0rpm, 1550 rpm, 450 rpm
- RS Stock No.:
- 260-2148
- Mfr. Part No.:
- 4933479872
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€189.47
(exc. VAT)
€233.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.47 |
*price indicative
- RS Stock No.:
- 260-2148
- Mfr. Part No.:
- 4933479872
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 45Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Overall Length | 151mm | |
| Chuck Type | Heavy Duty | |
| Speed | 0rpm, 1550rpm, 450rpm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 45Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Overall Length 151mm | ||
Chuck Type Heavy Duty | ||
Speed 0rpm, 1550rpm, 450rpm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Drill Driver, 12V Voltage Rating, Brushless Motor - 4933479872
This drill driver is designed for professionals needing power in compact spaces. With a length of 151mm, it excels in accessing tight areas. The lightweight design at 1.4kg ensures minimal fatigue during extended use while delivering impressive performance.
Features & Benefits
• 12V brushless motor enhances efficiency and run time
• 13mm metal chuck facilitates quick bit changes
• Mechanical clutch offers 13 torque settings plus locked options
• Integrated LED light illuminates dark work environments
Applications
• Ideal for precision drilling in electrical installations
• Used for woodworking requiring high-speed drilling
• Suitable for tasks in tight spaces typical in automation setups
How does the torque performance benefit my drilling tasks?
The 45Nm torque allows for effective handling of various materials, providing the necessary power for heavy-duty tasks while maintaining control.
What features help me manage battery life and performance?
An onboard fuel gauge displays the remaining battery level clearly, enabling efficient planning of tasks without unexpected interruptions.
What kind of tasks is this drill driver not suitable for?
This drill driver is not designed for continuous heavy-duty use where higher voltage options might be more suitable, such as industrial applications requiring sustained performance.
How does this drill driver compare to other models in terms of size and weight?
At 151mm in length and 1.4kg in weight, it is one of the most compact models available, providing excellent manoeuvrability without compromising on power.
Related links
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
