Milwaukee 12V Cordless Hammer Drill Li-Ion, Type G - British 3-Pin

Subtotal (1 unit)*

€191.83

(exc. VAT)

€235.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€191.83

*price indicative

RS Stock No.:
239-2928
Mfr. Part No.:
M12FPD-202B
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drill Type

Hammer Drill

Voltage Rating

12V

Corded/Cordless

Cordless

Battery Type

Li-Ion

Brushed/Brushless Motor

Brushless

Battery Capacity

2Ah

Chuck Size

13mm

Charger Supplied

Yes

Number of Batteries

2

Hammer Action

Yes

Max Speed

1700rpm

Speed

0 → 450 (Gear 1) rpm, 0 → 1700 (Gear 2) rpm

Plug Type

Type G - British 3-Pin

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

Model Number

M12 FPD

Drilling Capacity Wood

35 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Milwaukee M12 FPD Drill, 12V Cordless, Brushless Motor - M12FPD-202B


This cordless brushless drill is designed for high-efficiency performance in demanding environments. Featuring a 12V battery, provides exceptional drilling capabilities for various materials. With its compact design, this versatile tool is ideal for professionals in automation, electronics, and mechanical industries.

Features & Benefits


• Brushless POWERSTATE™ motor improves power without bulk
• 13mm metal chuck allows for fast and secure bit changes
• Electronic clutch with 16 torque settings for precise control
• REDLITHIUM™ battery pack offers extended run time and durability
• Fuel gauge provides at-a-glance battery status information

Applications


• Used for drilling in wood, brick, and masonry
• Suitable for electrical installations requiring high-speed drills
• Ideal for mechanics in automotive repair tasks
• Utilised in electronics for precise assembly and disassembly
• Effective in construction for quick material drilling

What is the significance of the REDLINK PLUS™ intelligence system?


This advanced technology provides digital overload protection, ensuring both the tool and battery perform optimally even under heavy loads. It helps to prevent damage during prolonged use.

How does the battery capacity impact tool performance?


With a 2Ah lithium-ion battery, the tool delivers longer run times, enabling users to complete tasks without frequent recharging. This makes it suitable for extensive projects.

Can I use this drill for high-torque applications?


Yes, the drill has a maximum torque of 37 Nm, making it suitable for various applications, including drilling into tougher materials when needed.

Related links