Makita HR3210C 110V Corded
- RS Stock No.:
- 256-5948
- Mfr. Part No.:
- HR3210C/1
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€795.32
(exc. VAT)
€978.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €795.32 |
*price indicative
- RS Stock No.:
- 256-5948
- Mfr. Part No.:
- HR3210C/1
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Series | HR3210C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Series HR3210C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Makita HP Keyless 110V Corded 1.5 → 13 mm, BS4343
- Bosch GBH SDS Plus, Keyless 110V Corded
- CK QCTBD Heavy Duty 110V Corded
- Bosch GBH Keyless, SDS Plus 110V Corded
- Makita HP1631 Keyless 110V Corded 13 mm, BS4343
- Makita DP4700 Keyed BS4343
- Makita HP0300 Keyless 110V Corded 10 mm, BS4343
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
