Bosch GBH Keyless, SDS Plus 110V Corded
- RS Stock No.:
- 280-3623
- Mfr. Part No.:
- 061124A060
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€542.27
(exc. VAT)
€666.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.27 |
*price indicative
- RS Stock No.:
- 280-3623
- Mfr. Part No.:
- 061124A060
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Compact Housing | |
| Series | GBH | |
| Overall Length | 475mm | |
| Chuck Type | Keyless, SDS Plus | |
| Speed | 900rpm | |
| Standards/Approvals | No | |
| Overall Width | 357mm | |
| Weight | 3.6kg | |
| Power Rating | 800W | |
| Overall Height | 125mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Compact Housing | ||
Series GBH | ||
Overall Length 475mm | ||
Chuck Type Keyless, SDS Plus | ||
Speed 900rpm | ||
Standards/Approvals No | ||
Overall Width 357mm | ||
Weight 3.6kg | ||
Power Rating 800W | ||
Overall Height 125mm | ||
- COO (Country of Origin):
- DE
The Bosch Rotary Hammer with SDS plus is a most versatile rotary hammer performance in the SDS plus category. Compact housing enables various applications in narrow and tight spaces.
Vibration Control for continuous effortless work
High power-to-weight ratio
Related links
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch GBH SDS Plus, Keyless 110V Corded
- Bosch GBH2-28DV SDS Plus 110V Corded, BS4343
- DeWALT SDS Plus 110V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin
