FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- RS Stock No.:
- 266-2922
- Mfr. Part No.:
- 72709461000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€705.52
(exc. VAT)
€867.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.52 |
*price indicative
- RS Stock No.:
- 266-2922
- Mfr. Part No.:
- 72709461000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | KBE | |
| Cable Length | 3m | |
| Chuck Type | Magnetic Bit Holder | |
| Overall Height | 411mm | |
| Overall Width | 287mm | |
| Standards/Approvals | No | |
| Weight | 10.8kg | |
| Plug Type | Type C - EU | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series KBE | ||
Cable Length 3m | ||
Chuck Type Magnetic Bit Holder | ||
Overall Height 411mm | ||
Overall Width 287mm | ||
Standards/Approvals No | ||
Weight 10.8kg | ||
Plug Type Type C - EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FEIN eco magnetic core drill has small and extremely lightweight single-speed with basic functionality for core drilling on the construction site.
Internal cooling
High magnetic holding force
Personal safety switch
Related links
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- Makita HR2470 SDS Plus 230V Corded, Type C - EU
- Bosch GBM 50-2 230V Corded, Type C - EU
- DeWALT SDS Plus 230V Corded, Type C - EU
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch 0.603.131.070 Keyless 230V Corded, Type G - British 3-Pin
