Bosch GSB 18V-45 Cordless 18 V 13 mm 1900rpm

Subtotal (1 set)*

€365.76

(exc. VAT)

€449.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€365.76

*price indicative

RS Stock No.:
269-4109
Mfr. Part No.:
06019K3306
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Driver

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic

Battery Capacity

2Ah

Series

GSB 18V-45

Chuck Size

13mm

Overall Length

173mm

Speed

1900rpm

Overall Height

203mm

Weight

1kg

Overall Width

74mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless drill that has easy handling and operation due to its lightweight compactness and just 174 mm head length. It gives solid performance with maximum torque.

8 mm maximum screw diameter

Great torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy