Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€179.94
(exc. VAT)
€221.33
(inc. VAT)
- RS Stock No.:
- 282-8229
- Mfr. Part No.:
- 19705
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Drilling and milling accessories set includes assorted boxes of back off milling cutters crafted from High Speed Steel. These versatile tools are designed for precision machining, providing efficient material removal and shaping capabilities.
HSS drill bits for sheet steel and taps
Related links
- SAM 197 Drill
- SAM 197-P11 2-Piece Circlip Plier
- SAM 197-P10 6-Piece Spare Tips, 3mm Overall
- SAM 197-P12 2-Piece Circlip Pliers, 3 mm Overall
- SAM 197-P15 2-Piece Circlip Pliers, 3 mm Overall
- Molex 19705 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- SAM 1758P Automatic Drill
- SAM 1712P Automatic Drill

