SAM 197-P10 6-Piece Spare Tips, 3mm Overall
- RS Stock No.:
- 270-3232
- Mfr. Part No.:
- 197-P10
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3232
- Mfr. Part No.:
- 197-P10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spare Tips | |
| Number of Pieces | 6 | |
| Overall Length | 3mm | |
| Material | Chrome | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spare Tips | ||
Number of Pieces 6 | ||
Overall Length 3mm | ||
Material Chrome | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Spare tips for snap ring pliers for 197p supplied in pairs. These are the straight bits used for 197-P1 and the length of the per bit is 3 mm.
Weight 55 gram
Related links
- SAM 197-P12 2-Piece Circlip Pliers, 3 mm Overall
- SAM 197-P15 2-Piece Circlip Pliers, 3 mm Overall
- SAM 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- SAM 197-P11 2-Piece Circlip Plier
- Facom Spare Tips for Circlips Pliers 467 and 469
- Stanley 6-Piece Punch Set 3mm Shank, 6in Overall
- SAM 197 Drill
- Gedore 1/4 in Drive 5.5 mm 6 Point Square, 3mm Overall Length
