Subtotal (1 unit)*
€217.00
(exc. VAT)
€266.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.00 |
*price indicative
- RS Stock No.:
- 282-8760
- Mfr. Part No.:
- 76NS-UNIV17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Series | 76NS-UNIV17 | |
| Weight | 220g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Series 76NS-UNIV17 | ||
Weight 220g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Set includes five ultra resistant drill bits with a diameter of 8.5 mm, providing durability and reliability for various drilling applications. Additionally, the set includes spare parts specifically tailored for the 76NS-UNIV.
0.22 kg weight
Consumable product
Related links
- SAM 76NS-UNIV14 Bit Holder Socket, 21mm Overall
- SAM 76NS-UNIV8 Bit Holder Socket, 37mm Overall
- SAM 76NS-UNIV7 Bit Holder Socket, 35mm Overall
- SAM 76NS-UNIV9 Bit Holder Socket, 38mm Overall
- SAM Insertion & Extraction Tool Extraction Tool Contact
- SAM Square Kit Nuts Box
- SAM Air Drill 13 mm Automatic, 800rpm
- SAM Drill 10 mm Keyed Ergonomic 1/4 in Air Inlet (BSP), 2600rpm
