SAM 76NS-UNIV7 Bit Holder Socket, 35mm Overall
- RS Stock No.:
- 211-627
- Mfr. Part No.:
- 76NS-UNIV7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 211-627
- Mfr. Part No.:
- 76NS-UNIV7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Sub Type | Bit Holder | |
| Overall Length | 35mm | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Sub Type Bit Holder | ||
Overall Length 35mm | ||
Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
76NS-UNIV7
The SAM Outillage Centring Guide is expertly designed for precision fitting, making it an essential component for professionals and DIY enthusiasts alike. Crafted with durability in mind, this consumable part ensures consistent performance while maintaining ease of use. Whether you're engaged in automotive tasks or intricate machinery repairs, the centring guide supports seamless operations, reducing downtime and enhancing productivity. Additionally, the product adheres to strict quality standards set by SAM Outillage, further cementing its value within the toolkit of any serious tradesperson. Not merely functional, it also underscores the importance of sustainability, encouraging responsible use and disposal.
Lightweight design ensures easy handling and installation
Durable nylon material provides longevity and resilience under regular use
Versatile compatibility enhances its application across different machinery
Supports efficient operations by minimising the risk of misalignment
Manufactured by a reputable brand known for high quality tools
Related links
- SAM 76NS-UNIV14 Bit Holder Socket, 21mm Overall
- SAM 76NS-UNIV8 Bit Holder Socket, 37mm Overall
- SAM 76NS-UNIV9 Bit Holder Socket, 38mm Overall
- SAM 19127-12M 1/4 in Hex Bit Holder Socket, 50mm Overall
- SAM 19127-7M 1/4 in Hex Bit Holder Socket, 50mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder Socket, 50mm Overall
- Bahco 1/4 in Square Joint Socket, 35mm Overall
- SAM 266-PDR4 1/4 in Bit Holder Socket Holder, 150mm Overall
