Tesa 4615 4615 Duct Tape, 50 m x 50mm, Black
- RS Stock No.:
- 145-317
- Mfr. Part No.:
- 04615-00001-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
Limited stock
- 1,493 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.34 |
*price indicative
- RS Stock No.:
- 145-317
- Mfr. Part No.:
- 04615-00001-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 175μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 7N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | No | |
| Trade Name | 4615 | |
| Model Number | 4615 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 175μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 7N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals No | ||
Trade Name 4615 | ||
Model Number 4615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 50mm Width, 50m Length - 04615-00001-01
This duct tape is a durable, cloth-backed tape designed for demanding industrial maintenance and assembly tasks across automation, electronics, electrical and mechanical sectors. It combines a polyethylene cloth backing with a pressure-sensitive adhesive to provide a resilient repair and sealing solution for general-purpose and temporary installations in workshop and production environments.
Features and Benefits:
• High tensile strength 40N/cm provides robust load-bearing performance
• Adhesion of 7N/cm ensures secure bonding to a range of surfaces
• Synthetic rubber adhesive tape affords Rapid tack and repositioning
• Flexible construction with 18% elongation accommodates irregular shapes
• Thin profile 0.175mm allows neat wrapping without bulk
• Adhesion of 7N/cm ensures secure bonding to a range of surfaces
• Synthetic rubber adhesive tape affords Rapid tack and repositioning
• Flexible construction with 18% elongation accommodates irregular shapes
• Thin profile 0.175mm allows neat wrapping without bulk
Applications
• Suitable for securing wiring looms during assembly operations
• Ideal for temporary insulation or bundling in electrical panels
• Used for emergency repairs on conveyor guards and ducting
• Can be used for labelling and temporary fixation of components
• Suitable for sealing and protection of prototypes in test rigs
• Ideal for temporary insulation or bundling in electrical panels
• Used for emergency repairs on conveyor guards and ducting
• Can be used for labelling and temporary fixation of components
• Suitable for sealing and protection of prototypes in test rigs
What backing material supports durability and tear resistance?
The reinforcement comprises a polyethylene cloth that balances flexibility with mechanical strength for repeated handling.
How long is a single roll and how does that affect stocking?
Each roll supplies 50m of tape, enabling extended use before replenishment and reducing changeover frequency.
What tape width is supplied for typical industrial tasks?
The product is supplied in a 50mm width, offering a practical balance between coverage and manoeuvrability for common repair tasks.
What operating temperatures are suitable for field use?
It functions effectively within a range that tops at +60°C and is intended for environments above 5°C.
How does the tapes flexibility assist mechanical applications?
With 18% elongation, it conforms to curved surfaces and components without cracking, aiding wraps and temporary joints.
Related links
- Tesa 4615 4615 Duct Tape Black, PE Coated Finish
- Tesa 4615 4615 Duct Tape Grey
- Tesa 4615 4615 Duct Tape Silver, PE Coated Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 4662 74662 Duct Tape Black, Polyethylene Finish
- Tesa PRO 74613 Duct Tape 74613-00002-15 Duct Tape Black, Black Finish
- Tesa PRO 66462 STRONG Duct Tape PRO 66462 STRONG Duct Tape Duct Tape Black, Black Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
