Tesa 4662 74662 Duct Tape, 50 m x 50mm, Black, Polyethylene Finish
- RS Stock No.:
- 379-0201
- Mfr. Part No.:
- 74662-00002-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.46
(exc. VAT)
€12.87
(inc. VAT)
- RS Stock No.:
- 379-0201
- Mfr. Part No.:
- 74662-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 230μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Elongation at Break | 19% | |
| Tensile Strength | 40N/cm | |
| Finish | Polyethylene | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Trade Name | 4662 | |
| Model Number | 74662 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 230μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Elongation at Break 19% | ||
Tensile Strength 40N/cm | ||
Finish Polyethylene | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Trade Name 4662 | ||
Model Number 74662 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape
The Tesa black extra-strong duct tape is a PE coated fabric combined with a natural-rubber adhesive mass. This is 0.23mm thick, 48mm wide and 50m long. It offers excellent adhesion even on rough and dusty surfaces. This tape is a tough and highly adhesive duct tape suited for countless DIY applications.
Features and Benefits
Conformable and flexible
Waterproof
Impermeable to vapour and temperature-resistant
Can be torn by hand and handled with ease
Elongation at break is 15%
Tensile strength is 34N/cm
Adhesion to steel is 4.5N/cm
Temperature resistance (30min) is 95°C
Applications
Indoor and outdoor applications
Sealing of pipes and ducts
Applications on brickwork and timber
Fixing of construction and protection films
Closing and packaging
Related links
- Tesa PRO 66462 STRONG Duct Tape PRO 66462 STRONG Duct Tape Duct Tape Black, Black Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 4662 4662 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa 4615 4615 Duct Tape Black, PE Coated Finish
- Tesa PRO 74613 Duct Tape 74613-00002-15 Duct Tape Black, Black Finish
- Tesa 4541 4541 Conformable Uncoated Cloth Tape Black, Matt Finish

