Tesa 60462 60462 Duct Tape, 50 m x 50mm, White, Rubber Finish
- RS Stock No.:
- 207-815
- Mfr. Part No.:
- 60462-00006-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 207-815
- Mfr. Part No.:
- 60462-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 215μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | 5°C | |
| Finish | Rubber | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | UL | |
| Trade Name | 60462 | |
| Model Number | 60462 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 215μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature 5°C | ||
Finish Rubber | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals UL | ||
Trade Name 60462 | ||
Model Number 60462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 50mm Width, 50m Length - 60462-00006-00
This duct tape provides a practical sealing and joining solution for industrial environments, offering a cloth-backed, rubber-finish tape designed for general repair and assembly tasks. It is suitable for applications that require a Durable white tape with a synthetic rubber adhesive and a polyethylene laminated cloth backing, performing reliably across a typical indoor industrial temperature range.
Features and Benefits:
• Adhesion 8 N/cm delivers strong bond for secure fastening
• Elongation 16% allows flexibility for curved or uneven surfaces
• Thickness 0.215mm gives Durable wear resistance during handling
• Temperature range up to +60°C maintains performance under heat
• Elongation 16% allows flexibility for curved or uneven surfaces
• Thickness 0.215mm gives Durable wear resistance during handling
• Temperature range up to +60°C maintains performance under heat
Applications
• Suitable for temporary sealing of cable runs in control panels
• Ideal for holding insulation materials during maintenance work
• Used for splicing cloth-backed protective coverings
• Can be used for masking and securing components in assembly
• Used for light-duty waterproofing of exterior fabric joints
• Ideal for holding insulation materials during maintenance work
• Used for splicing cloth-backed protective coverings
• Can be used for masking and securing components in assembly
• Used for light-duty waterproofing of exterior fabric joints
What backing material ensures dimensional stability?
The cloth substrate is laminated with polyethylene to provide tear resistance and dimensional control under tension.
How does the adhesive type affect residue and repositioning?
The synthetic rubber adhesive offers aggressive initial tack for Rapid placement while allowing a practical working time before full set.
Is the finish relevant to handling or equipment contact?
The rubber finish gives a slightly textured surface that improves grip during manual application and reduces slippage on tools.
What colour options are available for visibility in installations?
This variant is supplied in white to aid Visual identification and contrast within wiring or equipment enclosures.
Related links
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 4688 04688-00006-00 Cloth Tape Silver, Rubber Finish
- Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa 4541 4541 Duct Tape Black, Rubber Finish
