Tesa 60462 60462 Duct Tape, 50 m x 38mm, Silver, Rubber Finish
- RS Stock No.:
- 207-435
- Mfr. Part No.:
- 60462-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 64 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.15 |
*price indicative
- RS Stock No.:
- 207-435
- Mfr. Part No.:
- 60462-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Silver | |
| Product Type | Duct Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 215μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | 5°C | |
| Finish | Rubber | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | UL | |
| Trade Name | 60462 | |
| Model Number | 60462 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Silver | ||
Product Type Duct Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 215μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature 5°C | ||
Finish Rubber | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals UL | ||
Trade Name 60462 | ||
Model Number 60462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 38mm Width, 50m Length - 60462-00001-00
This duct tape is a cloth-backed adhesive tape designed for demanding industrial uses, providing a robust, silver finish for general repair and sealing tasks. It is intended for professionals in automation, electronics, electrical and mechanical sectors who require a dependable tape with consistent adhesion and mechanical performance across routine workshop and site environments.
Features and Benefits:
• 8N/cm adhesion strength delivers secure bonding on varied substrates
• 40N/cm tensile strength resists mechanical strain during handling
• 16% elongation at break absorbs movement without failing
• 0.215mm thickness enables precise layering and neat finishes
• Synthetic rubber adhesive maintains grip across common surfaces
• Rated for operation up to +60°C for elevated-temperature tasks
• 40N/cm tensile strength resists mechanical strain during handling
• 16% elongation at break absorbs movement without failing
• 0.215mm thickness enables precise layering and neat finishes
• Synthetic rubber adhesive maintains grip across common surfaces
• Rated for operation up to +60°C for elevated-temperature tasks
Applications
• Suitable for temporary cable bundling in control panels
• Ideal for masking and protection during PCB assembly operations
• Used for sealing junction boxes and conduit entries on-site
• Can be used for quick mechanical repairs in maintenance workshops
• Used with chassis and enclosures requiring a silver aesthetic finish
• Ideal for masking and protection during PCB assembly operations
• Used for sealing junction boxes and conduit entries on-site
• Can be used for quick mechanical repairs in maintenance workshops
• Used with chassis and enclosures requiring a silver aesthetic finish
What backing material provides tear control and dimensional stability?
The backing comprises polyethylene-laminated cloth that combines tear resistance with flexibility for accurate manual cutting and controlled tearing along the roll.
How long is each roll and how does that affect inventory planning?
Each roll measures 50m in length, allowing planners to estimate usage rates for routine maintenance cycles and reduce frequent stock replenishment.
How does the tape perform under mechanical load during installation?
With a tensile strength of 40N/cm and 16% elongation, it withstands significant pull forces while accommodating minor substrate movement without immediate failure.
Related links
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape White, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 4688 04688-00004-00 Cloth Tape Silver, Rubber Finish
- Tesa 4541 4541 Duct Tape Black, Rubber Finish
- Tesa 4662 4662 Duct Tape Silver, Rubber Finish
