Advance Tapes AT159 201145 Cloth Tape, 50 m x 50m, White, Gloss Finish
- RS Stock No.:
- 907-435
- Mfr. Part No.:
- 201145
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 50 metres)*
€25.01
(exc. VAT)
€30.76
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.01 | €0.50 |
*price indicative
- RS Stock No.:
- 907-435
- Mfr. Part No.:
- 201145
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | White | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 50m | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 180μm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Adhesion Strength | 4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 35N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT159 | |
| Model Number | 201145 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour White | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 50m | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 180μm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Adhesion Strength 4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 35N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Trade Name AT159 | ||
Model Number 201145 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International high-quality matt waterproof cloth tape designed for versatile use, featuring a robust construction suitable for various applications in demanding environments.
Very high matt surface finish enhances Visual appeal
Clean peel from multiple surfaces ensures easy removal
Easy tear and unwind allow for quick application
Conformable to awkward shapes for flexible usage
Related links
- Advance Tapes AT159 201159 Cloth Tape Black, Gloss Finish
- Advance Tapes AT2002 Cloth Tape White, Gloss Finish
- Advance Tapes AT180 201080 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201071 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201007 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT180 200980 Cloth Tape Black, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape White, Gloss Finish
- RS PRO Advance Tapes AT0175 Adhesive Tape AT0175 Duct Tape White, Gloss Finish
