Advance Tapes AT180 200980 Cloth Tape, 50 m x 50m, Black, Gloss Finish
- RS Stock No.:
- 907-439
- Mfr. Part No.:
- 200980
- Manufacturer:
- Advance Tapes
Subtotal (1 reel of 50 metres)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.84 | €0.597 |
*price indicative
- RS Stock No.:
- 907-439
- Mfr. Part No.:
- 200980
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 50m | |
| Length | 50m | |
| Backing Material | Polythene | |
| Thickness | 280μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 30% | |
| Tensile Strength | 65N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT180 | |
| Model Number | 200980 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 50m | ||
Length 50m | ||
Backing Material Polythene | ||
Thickness 280μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 30% | ||
Tensile Strength 65N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Gloss | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Trade Name AT180 | ||
Model Number 200980 | ||
- COO (Country of Origin):
- GB
The Advance Tapes waterproof cloth tape is a robust polythene extruded product designed for various sealing and bonding applications, featuring a Durable adhesive that performs excellently even in challenging conditions.
Very long-term outdoor exposure allows for extended use in outdoor conditions
High tack and strong adhesion ensure effective bonding
Conformable design accommodates awkward shapes for versatile application
Excellent abrasion resistance for durability in demanding environments
Related links
- Advance Tapes AT180 201080 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201071 Cloth Tape Black, Gloss Finish
- Advance Tapes AT159 201159 Cloth Tape Black, Gloss Finish
- Advance Tapes AT171 201007 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT159 201145 Cloth Tape White, Gloss Finish
- Advance Tapes AT132 AT132 Cloth Tape Black, Gloss Finish
- Advance Tapes AT2002 Cloth Tape White, Gloss Finish
- Advance Tapes AT6210 Cloth Tape Orange, Gloss Finish
