- RS Stock No.:
- 139-2927
- Mfr. Part No.:
- Y389 white 25MMXM
- Manufacturer:
- 3M
18 Within 2 working day(s) (EU stock)
606 Within 2 working day(s) (EU stock)
Added
Price Each
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Units | Per unit |
1 - 14 | €13.78 |
15 - 39 | €13.23 |
40 + | €12.68 |
- RS Stock No.:
- 139-2927
- Mfr. Part No.:
- Y389 white 25MMXM
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M™ Extra Heavy Duty Duct Tape 389
Introducing the 3M™ 389, this extra heavy duty tape that has great holding strength and conformability for industrial applications. Easy to tear, the tape allows quick application without the need for scissors or a knife. Constructed from a Polyethylene treated closely woven cloth backing with a synthetic rubber adhesive for an initial aggressive adhesion. This cloth tape is waterproof keeping moisture at bay for a short time, but will eventually fail when wet.
Features and Benefits
Versatile and conformable
Excellent strength and durability
Easy to tear
Excellent strength and durability
Easy to tear
Applications
Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden. Its primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.
What is the shelf life of this tape?
These tapes generally have a shelf life of 12 to 18 months if stored correctly from the manufacturer's dispatch date.
What is the difference between duct tape, gaffer tape and cloth-backed tape?
The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.
What are the types of backing materials for cloth tapes?
There are many backing materials available on cloth tapes:
Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
PET/Polyester have a high resistance to solvents and age well.
Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
PET/Polyester have a high resistance to solvents and age well.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
3M Silver Duct Tape, 38mm Width, 50m Length - Scotch Series - Y389 silver 38MMXM
Use this general-purpose duct tape from 3M for sealing, marking and repair operations in domestic, commercial or industrial settings. It has a rubber resin adhesive, which offers strong bonding capabilities and sticks easily. The polyethylene (PE) backing material is easy to tear, which means you don't need scissors or a blade to cut it. Thanks to an elongation break of 6%, this tape is flexible enough to stretch without deforming, so it's practical for use on uneven surfaces.
• Length of 50m gives an ample supply
• High tensile strength of 78N/cm (Newton-centimetres) for heavy-duty applications
• Minimal thickness of 0.26mm for use in low profile designs
• High thermal resistance of up to +70°C for one hour makes it suitable to use in harsh conditions
• High tensile strength of 78N/cm (Newton-centimetres) for heavy-duty applications
• Minimal thickness of 0.26mm for use in low profile designs
• High thermal resistance of up to +70°C for one hour makes it suitable to use in harsh conditions
Applications
• Heating, ventilation and air conditioning (HVAC) systems
• Woodworking and furniture repairs
• Woodworking and furniture repairs
Is this tape water-resistant?
No, this duct tape isn't water-resistant, although it will keep moisture at bay if exposed for a short period. Using it in humid environments may cause it to become ineffective.
Specifications
Attribute | Value |
---|---|
Tape Type | Duct Tape |
Colour | White |
Width | 25mm |
Length | 50m |
Backing Material | PE Cloth |
Thickness | 0.26mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 8.8 N/cm |
Elongation at Break | 6% |
Tensile Strength | 78N/cm |
Finish | PE Coated |
Model Number | Scotch 389 |