GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, 1.52 m x 25.4mm, Clear
- RS Stock No.:
- 194-5857
- Mfr. Part No.:
- 3044100
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Limited stock
- 210 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €12.00 | - |
| 15 - 39 | €11.53 | 3% |
| 40 + | €11.04 | 8% |
*price indicative
- RS Stock No.:
- 194-5857
- Mfr. Part No.:
- 3044100
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Clear | |
| Width | 25.4mm | |
| Length | 1.52m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 430μm | |
| Elongation at Break | 21% | |
| Tensile Strength | 50lb/in | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Trade Name | Gorilla Tape | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Clear | ||
Width 25.4mm | ||
Length 1.52m | ||
Backing Material Polyethylene Cloth | ||
Thickness 430μm | ||
Elongation at Break 21% | ||
Tensile Strength 50lb/in | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Trade Name Gorilla Tape | ||
RoHS Status: Exempt
Transparent Double-Sided Gorilla Mounting Tape
Related links
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- GORILLA GLUE EUROPE LTD Duct Tape White, White Finish
- GORILLA GLUE EUROPE LTD Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD 3044300 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD 3044720 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Gorilla Contact Adhesive Liquid Adhesive 75 g
