GORILLA GLUE EUROPE LTD Duct Tape, 8.2 m x 48mm, Silver, Silver Finish
- RS Stock No.:
- 194-5860
- Mfr. Part No.:
- 3044900
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save €13.05
View bulk pricing optionsSubtotal (1 unit)*
€22.27
(exc. VAT)
€27.39
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €22.27 | - |
| 15 - 39 | €21.40 | €13.05 |
| 40 + | €20.11 | €86.40 |
*price indicative
- RS Stock No.:
- 194-5860
- Mfr. Part No.:
- 3044900
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Colour | Silver | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 48mm | |
| Length | 8.2m | |
| Backing Material | Polyethylene | |
| Thickness | 180μm | |
| Finish | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Colour Silver | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 48mm | ||
Length 8.2m | ||
Backing Material Polyethylene | ||
Thickness 180μm | ||
Finish Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Gorilla Tape® is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want.
The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
Related links
- GORILLA GLUE EUROPE LTD Duct Tape White, White Finish
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- 3M 2903 Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Silver, Rubber Finish
- 3M DT11 Duct Tape Silver
- Tesa 4662 04662-00088-00 Silver, PE Coated Finish
- 3M DT8 Duct Tape Silver
