- RS Stock No.:
- 194-5861
- Mfr. Part No.:
- 3044600
- Manufacturer:
- GORILLA GLUE EUROPE LTD
1 Within 1 working day(s) (IE stock)
53 Within 2 working day(s) (EU stock)
Added
Price Each
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Units | Per unit |
1 - 14 | €19.84 |
15 - 39 | €19.04 |
40 + | €17.92 |
- RS Stock No.:
- 194-5861
- Mfr. Part No.:
- 3044600
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Gorilla Tape® White is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want.
The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
Specifications
Attribute | Value |
---|---|
Colour | White |
Tape Type | Duct Tape |
Width | 48mm |
Length | 8.2m |
Backing Material | Polyethylene |
Thickness | 0.18mm |