Tesa 4651 4651 Cloth Tape, 50 m x 38mm, Black

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 24

€1,334.16

(exc. VAT)

€1,641.02

(inc. VAT)

RS Stock No.:
249-8527
Distrelec Article No.:
304-28-172
Mfr. Part No.:
04651-00507-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

Black

Product Type

Cloth Tape

Width

38mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

130°C

Standards/Approvals

LV 312-1

Trade Name

4651

Model Number

4651

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4651 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The product is also available with paper liner in jumbo-roll format (Tesa 4651 PV9).

The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces

The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied

The tape is hand-tearable and can be torn with precise and straight edges longitudinally and horizontally

Tesa 4651 offers exceptionally high abrasion resistance, water resistance, and can withstand temperatures of up to 130°C for short term after which it can be removed without residues

Strong cloth tape Tesa 4651 is usable for a wide range of applications in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy