Tesa 4662 4662 Duct Tape, 36 m x 50mm, Silver, Rubber Finish
- RS Stock No.:
- 207-897
- Mfr. Part No.:
- 04662-00189-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.86
(exc. VAT)
€20.74
(inc. VAT)
- RS Stock No.:
- 207-897
- Mfr. Part No.:
- 04662-00189-00
- Manufacturer:
- Tesa
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
| Brand | Tesa | |
| Trade Name | 4662 | |
| Model Number | 4662 | |
| Product Type | Duct Tape | |
| Length | 36 m | |
| Width | 50 mm | |
| Colour | Silver | |
| Finish | Rubber | |
| Adhesive Material | Natural Rubber | |
| Backing Material | Polyethylene Terephthalate | |
| Elongation at Break | 13 % | |
| Tape Type | Duct Tape | |
| Tensile Strength | 30 N/cm | |
| Thickness | 230 μm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Trade Name 4662 | ||
Model Number 4662 | ||
Product Type Duct Tape | ||
Length 36 m | ||
Width 50 mm | ||
Colour Silver | ||
Finish Rubber | ||
Adhesive Material Natural Rubber | ||
Backing Material Polyethylene Terephthalate | ||
Elongation at Break 13 % | ||
Tape Type Duct Tape | ||
Tensile Strength 30 N/cm | ||
Thickness 230 μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tesa Duct tape, It consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive.
Water repellent
Conformable
Related links
- Tesa 4662 4662 Duct Tape Grey
- Tesa 4662 4662 Duct Tape White
- Tesa 4662 4662 Strong Duct Tape Silver
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 4662 74662 Duct Tape Black, Polyethylene Finish
- Tesa 4662 04662-00098-00 Duct Tape Silver, PE Coated Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish