Loctite Duct Tape, 30 m x 50mm, Grey, PE Coated Finish

Get a bulk buy discount

Add 6 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€14.37

(exc. VAT)

€17.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€14.37-
6 - 14€13.347%
15 +€12.7211%

*price indicative

RS Stock No.:
405-4944
Mfr. Part No.:
238845
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Duct Tape

Tape Type

Duct Tape

Colour

Grey

Width

50mm

Length

30m

Backing Material

Polyethylene Terephthalate

Elongation at Break

25%

Tensile Strength

45N/cm

Minimum Operating Temperature

-5°C

Finish

PE Coated

Maximum Operating Temperature

70°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Loctite Cloth Tapes


The Loctite grey cloth tape is an adhesive with a cloth backing. This tape is 50mm wide and 30m long. There is no electrolytic corrosion factor associated with these products.

Features and Benefits


100% water / air-tight. High pulling resistance

Operating temperature ranges between from -5°C and 70°C

Triple-layer adhesive consolidates, holds, seals, secures, repairs, and insulates

Ultra-powerful adhesive. Universal: all media, all functions

Applications


Construction industry

Basic rigging tasks

Bookbinding and sewing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy