Tesa 4688 04688-00047 Cloth Tape, 25 mm x 50mm, Grey, PE Coated Finish
- RS Stock No.:
- 282-4528
- Distrelec Article No.:
- 110-52-045
- Mfr. Part No.:
- 04688-00047-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€14.13
(exc. VAT)
€17.38
(inc. VAT)
Limited stock
- Plus 14 left, shipping from 23 November 2026
- Plus 298 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.13 |
*price indicative
- RS Stock No.:
- 282-4528
- Distrelec Article No.:
- 110-52-045
- Mfr. Part No.:
- 04688-00047-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.50N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52MPa | |
| Finish | PE Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | Siemens AG standard TLV 9027/01/06, LV 312-1 | |
| Trade Name | 4688 | |
| Model Number | 04688-00047 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 25mm | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.50N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52MPa | ||
Finish PE Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals Siemens AG standard TLV 9027/01/06, LV 312-1 | ||
Trade Name 4688 | ||
Model Number 04688-00047 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
TESA Cloth Tape, 50mm Width, PE Coated Finish - 04688-00047-01
This cloth tape is a PE-coated, grey adhesive tape designed for demanding industrial tasks where Durable bonding and thermal endurance are required. It combines a woven polyethylene cloth backing with a natural rubber adhesive to provide robust tack and mechanical strength in settings that expose the tape to elevated temperatures and tensile loads.
Features and Benefits:
• 4.50N/cm adhesion strength provides secure surface bonding
• 52MPa tensile strength resists mechanical tearing under load
• 9% elongation at break allows limited stretch without failure
• 110°C maximum operating temperature endures elevated heat
• 0.26mm thickness offers robust, heavy-duty layer performance
• 52MPa tensile strength resists mechanical tearing under load
• 9% elongation at break allows limited stretch without failure
• 110°C maximum operating temperature endures elevated heat
• 0.26mm thickness offers robust, heavy-duty layer performance
Applications
• Suitable for sealing and reinforcing duct joints
• Useful for bundling cables in industrial environments
• Used for surface repairs on machinery casings
• Ideal for temporary protective wrapping during maintenance
• Can be used for masking where heat resistance is needed
• Useful for bundling cables in industrial environments
• Used for surface repairs on machinery casings
• Ideal for temporary protective wrapping during maintenance
• Can be used for masking where heat resistance is needed
What backing material gives the tape its structural support?
A polyethylene cloth forms the substrate, delivering dimensional stability and resistance to abrasion.
How does the adhesive perform on varied substrates?
The natural rubber adhesive yields high initial tack and strong adhesion on typical industrial surfaces.
What length is supplied for extended operations?
The roll is supplied in a 25m length suited to continuous application tasks.
How does the tape behave under mechanical stress?
With 52MPa tensile strength and 9% elongation at break, it resists rupture while allowing minimal elongation.
Which feature supports use near heat sources?
The tape is rated to operate at temperatures up to 110°C, permitting use in elevated-temperature environments.
Related links
- Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish
