Soler&Palau Aluminium Fan Tray, 315 mm Diameter
- RS Stock No.:
- 315-613
- Mfr. Part No.:
- 950383 - PIE-315
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
€73.48
(exc. VAT)
€90.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.48 |
*price indicative
- RS Stock No.:
- 315-613
- Mfr. Part No.:
- 950383 - PIE-315
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Fan Tray | |
| Diameter | 315mm | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Fan Tray | ||
Diameter 315mm | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Low pressure Centrifugal fans are designed for use in air conditioning, air treatment equipment, ventilation boxes and kitchen hoods. Constructed from galvanized steel, these fans features a double-inlet design and an integrated motor with a balanced, dynamically balanced turbine to minimize noise and vibrations, The fans are available with both single-phase and three-phase motors.
Anti Vibration motor mounts
IP44 enclosed motors and Class F insulation
Lifetime greased ball bearings
Related links
- Soler&Palau Aluminium Fan Tray, 560 mm Diameter
- Soler&Palau Aluminium Fan Tray, 250 mm Diameter
- Soler&Palau Aluminium Fan Tray, 630 mm Diameter
- Soler&Palau Aluminium Fan Tray, 450 mm Diameter
- Soler&Palau Aluminium Fan Tray, 355 mm Diameter
- Soler&Palau Aluminium Fan Tray, 500 mm Diameter
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
