Soler&Palau Aluminium Fan Tray, 560 mm Diameter
- RS Stock No.:
- 315-621
- Mfr. Part No.:
- 950388 - PIE 560
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
€147.02
(exc. VAT)
€180.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €147.02 |
*price indicative
- RS Stock No.:
- 315-621
- Mfr. Part No.:
- 950388 - PIE 560
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Fan Tray | |
| Diameter | 560mm | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Fan Tray | ||
Diameter 560mm | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Aluminium Fan Tray, 250 mm Diameter
- Soler&Palau Aluminium Fan Tray, 630 mm Diameter
- Soler&Palau Aluminium Fan Tray, 450 mm Diameter
- Soler&Palau Aluminium Fan Tray, 315 mm Diameter
- Soler&Palau Aluminium Fan Tray, 355 mm Diameter
- Soler&Palau Aluminium Fan Tray, 500 mm Diameter
- Soler&Palau Aluminium Ducting, 400 mm Diameter
- Soler&Palau Fan Mount for use with TCBB/TCBT 560
