Vent-Axia Flexible Duct, 6 m Length
- RS Stock No.:
- 456-609
- Mfr. Part No.:
- 427570
- Manufacturer:
- Vent-Axia
Subtotal (1 unit)*
€54.97
(exc. VAT)
€67.61
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.97 |
*price indicative
- RS Stock No.:
- 456-609
- Mfr. Part No.:
- 427570
- Manufacturer:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Product Type | Flexible Duct | |
| Length | 6m | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Product Type Flexible Duct | ||
Length 6m | ||
- COO (Country of Origin):
- NL
The Vent-Axia PVC Woven Flexible Ducting is a round ducting solution designed for efficient air channelling and ventilation, made from durable PVC with a white finish. It is suitable for various ducting applications while ensuring flexibility without abrasion resistance.
Adjustable angle for versatile positioning
Not abrasion resistant prioritizing flexibility
Related links
- Vent-Axia Flexible Duct, 6 m Length
- Vent-Axia Flexible Duct, 10 m Length
- Vent-Axia SDX100 Euro Rectangular Duct Fan 38 dB, Duct Size 100 mm
- Vent-Axia SDX150 Euro Round In Line Mount Duct Fan 38 dB, Duct Size 150 mm
- Vent-Axia SDX315 Euro Round In-Line Duct Fan 36 dB, Duct Size 315 mm
- Vent-Axia ACM200 ACM Round In-Line Extractor Fan 38 dBA, Duct Size 200 mm
- Vent-Axia ACM100 ACM In Line Mount Duct Fan 23 dBA, Duct Size 100 mm
- Vent-Axia ACM100T ACM Round In Line Mount Extractor Fan 23 dBA, Duct Size 100 mm
