Vent-Axia Flexible Duct, 10 m Length

Subtotal (1 unit)*

€70.21

(exc. VAT)

€86.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.21

*price indicative

RS Stock No.:
456-613
Mfr. Part No.:
561656
Manufacturer:
Vent-Axia
Find similar products by selecting one or more attributes.
Select all

Brand

Vent-Axia

Product Type

Flexible Duct

Length

10m

COO (Country of Origin):
GB
The Vent-Axia Aluminium Insulated Flexible Ducting is a durable and adaptable air conduit designed for efficient airflow management in HVAC systems. Constructed from high-quality aluminium, it ensures optimal temperature control while maintaining flexibility for easy installation.

Round shape for smooth airflow distribution

Integrated insulation for enhanced thermal efficiency

Silver finish providing a clean and professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy