Van Damme, Male DVI-D Dual Link to Male DVI Cable, 1 m Black sheath
- RS Stock No.:
- 427-575
- Mfr. Part No.:
- 104-911-001
- Manufacturer:
- Van Damme
Image representative of range
Subtotal (1 unit)*
€40.24
(exc. VAT)
€49.50
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.24 |
*price indicative
- RS Stock No.:
- 427-575
- Mfr. Part No.:
- 104-911-001
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type DVI Cable | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DVI-D and DVI-I Leads
The DVI standard is set to become the standard interface for the next generation of digital flat panel displays
The DVI interface has a recommended maximum cable length of 7 metres
