L-Com, Male Male DVI-D Dual Link Connector to Male Cable, 3 ft Black sheath PVC
- RS Stock No.:
- 297-312
- Mfr. Part No.:
- CGDVI-DL-MM-3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€54.34
(exc. VAT)
€66.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.34 |
*price indicative
- RS Stock No.:
- 297-312
- Mfr. Part No.:
- CGDVI-DL-MM-3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Male DVI-D Dual Link Connector | |
| Product Type | DVI Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3ft | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Male DVI-D Dual Link Connector | ||
Product Type DVI Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3ft | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com deluxe DVI-D dual link cable assemblies offer high performance at a very affordable price. Our DVI-D Dual Link cable series include dual ferrite beads to reduce the adverse effects of EMI/RFI. Furthermore this DVI cable series feature gold flash plated contacts to keep costs down while providing reduced signal loss.
Dual link interfaces support high resolution values
Fully moulded backshell construction is highly durable
Available in 5 standard cable lengths ranging from 1 to 15 ft. Color is black
Dual moulded integrated ferrites for EMI and RFI protection
Related links
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 10 ft Grey sheath Polyvinyl Chloride
- L-Com 5 ft Grey sheath Polyvinyl Chloride
- L-Com 10 ft Black sheath Polyvinyl Chloride
- L-Com 3 ft Grey sheath Polyvinyl Chloride
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
