Omron, Male DVI-D to Male D-Sub Cable, 10 m White sheath Polyvinyl Chloride
- RS Stock No.:
- 215-1559
- Mfr. Part No.:
- FH-VMDA 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€503.95
(exc. VAT)
€619.86
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.95 |
*price indicative
- RS Stock No.:
- 215-1559
- Mfr. Part No.:
- FH-VMDA 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Connector Type A | DVI-D | |
| Product Type | DVI Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Connector Type A DVI-D | ||
Product Type DVI Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White | ||
Standards/Approvals IEC 60529 | ||
The Omron FH series vision system accessory, DVI-Analog conversion cable for touch panel monitor. It has a length of 10 meter.
0 to +50°C operating temperature
Related links
- Omron 2 m White sheath Polyvinyl Chloride
- StarTech.com 6.1 m Black sheath Polyvinyl Chloride
- Roline 2 m Black, Gold sheath Polyvinyl Chloride
- StarTech.com 2 m Black sheath Polyvinyl Chloride
- StarTech.com 1 m Black sheath Polyvinyl Chloride
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 10 m Black sheath Polyvinyl Chloride
- Roline 3 m Black sheath Polyvinyl Chloride
