Roline, Male DVI-D to Male DVI-D Cable, 3 m Black, Gold sheath
- RS Stock No.:
- 283-5342
- Distrelec Article No.:
- 302-85-923
- Mfr. Part No.:
- 11.04.5513
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.56
(exc. VAT)
€56.04
(inc. VAT)
- RS Stock No.:
- 283-5342
- Distrelec Article No.:
- 302-85-923
- Mfr. Part No.:
- 11.04.5513
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Gender A | Male | |
| Connector Type A | DVI-D | |
| Connector Gender B | Male | |
| Connector Type B | DVI-D | |
| Product Type | DVI Cable | |
| Cable Length | 3 m | |
| Jacket Colour | Black, Gold | |
| Distrelec Product Id | 30285923 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Gender A Male | ||
Connector Type A DVI-D | ||
Connector Gender B Male | ||
Connector Type B DVI-D | ||
Product Type DVI Cable | ||
Cable Length 3 m | ||
Jacket Colour Black, Gold | ||
Distrelec Product Id 30285923 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The high-quality ROLINE GOLD Monitor Cable is designed for monitors with bigger screen sizes. With gold plated contacts, metal connector housing, and ferrite cores, this cable ensures top quality without any compromises. The nylon-reinforced cable outer material provides better stability and a stunning look.
DVI-D dual link version with (24+1)-pin assignment
High quality shielding and gilded contacts for contact safety
Gold coated plugs for enhanced contact durability
Nylon-reinforced outer material in golden/black for better stability
Max. resolution of 3840 x 2160 at 30Hz (4K, Full HD)
Hand locking screws for easy installation
Related links
- Roline 10 m Black, Gold sheath Polyvinyl Chloride
- Roline 1 m Black, Gold sheath Polyvinyl Chloride
- Roline 5 m Black, Gold sheath Nylon
- Roline 2 m Black, Gold sheath Polyvinyl Chloride
- Roline 3 m Gold, Black sheath Nylon
- Roline 3 m Black sheath Polyvinyl Chloride
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride

