Roline, Male DVI-D to Male HDMI Cable, 1 m Black sheath
- RS Stock No.:
- 283-5343
- Distrelec Article No.:
- 301-25-824
- Mfr. Part No.:
- 11.04.5519
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.12
(exc. VAT)
€16.14
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.12 |
*price indicative
- RS Stock No.:
- 283-5343
- Distrelec Article No.:
- 301-25-824
- Mfr. Part No.:
- 11.04.5519
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | DVI-D | |
| Product Type | DVI Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A DVI-D | ||
Product Type DVI Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DVI HDMI cable is designed to provide accurate and reliable performance in various applications. With its innovative features, it stands out as a top choice for professionals seeking quality and precision.
Advanced technology for enhanced performance
Durable construction for long-lasting use
Compact design for easy integration
High accuracy for precise measurements
User-friendly interface for convenient operation
Related links
- Roline 1 m Black sheath Polyvinyl Chloride
- Roline 1 m Black, Gold sheath Polyvinyl Chloride
- Roline 7.5 m Black sheath
- Roline 5 m Black sheath Polyvinyl Chloride
- Roline 10 m Black sheath Polyvinyl Chloride
- Roline 15 m Black sheath Polyvinyl Chloride
- Roline 2 m Black sheath Polyvinyl Chloride
- Roline 3 m Black sheath Polyvinyl Chloride
