RS PRO, Male DVI-I to Male DVI-I Cable, 3 m Black sheath Polyvinyl Chloride
- RS Stock No.:
- 286-3304
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.22
(exc. VAT)
€24.87
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.22 |
*price indicative
- RS Stock No.:
- 286-3304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DVI-I | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-I | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DVI-I | ||
Product Type DVI Cable | ||
Connector Type B DVI-I | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO DVI-I Dual Link Cable, 3 m
The RS PRO DVI-I Dual Link Cable is designed to provide seamless connectivity between devices with DVI-I interfaces. This versatile cable supports both analogue and digital signals, making it ideal for high-resolution video applications. With a length of 3 metres, it offers flexibility in setup and installation.
Features and Benefits
DVI-I compatibility: Works with both DVI-A and DVI-D connections for versatile use
29 pin dual link: Supports high-resolution displays up to 2560 x 1600 (WQXGA) at 60 Hz
Gold flashed contacts: Ensures reliable signal transmission and reduced corrosion
Black casing: Provides a professional appearance and durability
Shielded design: Minimises interference for clear signal quality
Ferrites included: Reduces electromagnetic interference for improved performance
Applications
Home and office setups
Professional AV installations
High-resolution displays
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Outer sheath material: PVC for durability and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride, Polyvinyl Chloride
- Roline 7.5 m Black sheath
- Roline 7.5 m Black sheath
- RS PRO 3 m Black sheath Polyvinyl Chloride
- RS PRO 3 m Black sheath Polyvinyl Chloride
- RS PRO 10 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
